Skytec ARIA 360 Black, Grey Foam Nitrile, Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 227-0479
- Mfr. Part No.:
- SKG00022F
- Manufacturer:
- Skytec
Subtotal (1 pair)*
MYR28.36
FREE delivery for orders over RM 150.00
In Stock
- 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR28.36 |
*price indicative
- RS Stock No.:
- 227-0479
- Mfr. Part No.:
- SKG00022F
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Foam Nitrile, Nylon | |
| Lining Material | Nylon, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | No | |
| Safety Standard | EN 388, EN 407 | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Series | ARIA 360 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Foam Nitrile, Nylon | ||
Lining Material Nylon, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 No | ||
Safety Standard EN 388, EN 407 | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Series ARIA 360 | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Skytec Aria 360 Series Safety Gloves, Size 7
Take health and safety in hand with these Skytec Aria 360 series safety gloves. The ultra-lightweight gloves feature a nitrile foam coated palm, offering an enhanced grip, and are ideal for general handling applications. These high-quality reusable gloves are even suitable for use with touch screens.
The Aria 360 series gloves are coated with antimicrobial finish which offers additional protection against bacteria and viruses, and feature a comfortable eco-friendly liner for environment conscious purchasing.
Features and Benefits
• Foam palm grip is ideal for general handling applications
• Touch screen capable
• Genium eco-friendly liner
• Sanitized antimicrobial finish
Where can I use these safety gloves?
Skytecs Aria 360 gloves is a general handling glove,and offers no special protection against chemicals or electrical. With a good level of protection and a high level of comfort, the ultra-lightweight safety glove is often used in applications such as light fabrication, warehousing, and assembly.The eco friendly liner with 1/3 of the ingredients by weight that are sustainably sourced and that requires 30% less energy to be produced. The size of the glove is the small.
Standards
• EN420:2003
• EN388:2016
• EN407:2004
• EN388:2016
• EN407:2004
Related links
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec ARIA 360 Black Nylon Size 6, Nitrile Coating
- Skytec ARIA 360 Black Spandex Work Gloves Nitrile Coating
- Skytec ARIA Black Size 7, Nitrile Foam Coating
- Tegera TEGERA Grey Black Carbon Nylon Work Gloves Nitrile Foam Coating
- Skytec ARIA Black Size 11, Nitrile Foam Coating
