Showa Showa 707D Blue Nitrile Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 227-0475
- Mfr. Part No.:
- SHO707D
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR20.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 148 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR20.71 |
*price indicative
- RS Stock No.:
- 227-0475
- Mfr. Part No.:
- SHO707D
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nitrile | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Series | Showa 707D | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Gloves | ||
Size 8 | ||
Material Nitrile | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Series Showa 707D | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa 707D series is the hybrid nitrile glove offering protection against chemicals whilst also being approved for handling foodstuffs. The lightweight construction, it offers a second-skin feel that facilitates excellent grip and dexterity. Its minimises cross-contamination risks. The size of the glove is the medium.
Embossed tractor tread grip pattern
Easy to put on and remove
Protection from most chemical-based detergents
Related links
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves Nitrile Coating
- Showa Showa 707D Blue Nitrile Gloves, Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101V Blue Nitrile Gloves Nitrile Coating
- Mapa TITAN 388 Blue Nitrile Work Gloves Nitrile Coating
