uvex Elastane, Polyamide Anti-Static Gloves, Size 11
- RS Stock No.:
- 217-4413
- Mfr. Part No.:
- 6003811
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR33.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 148 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR33.35 |
*price indicative
- RS Stock No.:
- 217-4413
- Mfr. Part No.:
- 6003811
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Anti-Static Gloves | |
| Size | 11 | |
| Material | Elastane, Polyamide | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - TDM-100 Test | X | |
| Reusable/Disposable | Reusable | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Anti-Static Gloves | ||
Size 11 | ||
Material Elastane, Polyamide | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - TDM-100 Test X | ||
Reusable/Disposable Reusable | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Mechanical risks phynomic airLite A ESD Glove has combination of high sensitivity and tactile feel, lightness is perfectly applicable in ESD areas and areas exposed to explosion hazards.
Ergonomic fit
Flexibility and secure grip
Free from catalysts
Suitable for use with touchscreens
Good breathability
Related links
- uvex Elastane Size 11
- uvex Elastane Size 10
- uvex Elastane Size 8
- uvex Elastane Size 6
- uvex Elastane Size 7
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
