uvex Polyamide, Elastane Anti-Static Gloves, Size 9
- RS Stock No.:
- 217-4410
- Mfr. Part No.:
- 6003809
- Manufacturer:
- uvex
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
MYR35.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 586 unit(s) shipping from 16 November 2026
- Plus 134 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | MYR35.33 |
| 5 + | MYR34.26 |
*price indicative
- RS Stock No.:
- 217-4410
- Mfr. Part No.:
- 6003809
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Anti-Static Gloves | |
| Size | 9 | |
| Material | Polyamide, Elastane | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020, EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Anti-Static Gloves | ||
Size 9 | ||
Material Polyamide, Elastane | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020, EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex ESD Gloves, Reusable, Size 9 - Phynomic Series - 6003809
Want a helping hand to protect against light mechanical hazards in sensitive spaces? These reusable ESD gloves from Uvex are an all-round solution. They'll shield your fingers, hands and wrists without contributing to ESD buildup. Thanks to their lightweight feel, secure grip and tactile response, you can count on close control down to your fingertips. As they're part of Uvex's high-performance Phynomic range, you'll also benefit from a comfortable, ergonomic fit and breathable, non-toxic fabric. Their proDERM approval means you can rest assured they're skin-safe.
Features & Benefits
• Touchscreen compatibility makes them a breeze to use with phones or tablets
• Size 9 to fit large hands
• Tested to EN 16350 standards for anti-static properties
Applications
• Cleanrooms
• Laboratories
• Electrical maintenance
Can I use these gloves in explosive areas?
Yes. Their DIN EN 1149-1 certification means they're safe for use in areas with explosion hazards.
