Honeywell Safety CoreShield Black HPPE Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 212-5862
- Mfr. Part No.:
- 21-1518B/9L
- Manufacturer:
- Honeywell Safety
Subtotal (1 bag of 20 units)*
MYR489.92
FREE delivery for orders over RM 150.00
Last RS stock
- Final 220 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR489.92 | MYR24.496 |
*price indicative
- RS Stock No.:
- 212-5862
- Mfr. Part No.:
- 21-1518B/9L
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | CoreShield | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Gloves | ||
Size 9 | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series CoreShield | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Dalloz Safety core shield gloves provides 360° breathability with excellent grip performance, abrasion resistance for x2 durability, reduced hand fatigue and excellent dexterity.
Colour coded marking system
Thumb reinforcement
Washable
Hand and wrist protection;18 gauge nylon black liner;Number of pairs : 10 pairs
Related links
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam, Nitrile Foam
- North CoreShield Black HPPE Size 9, Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
