Skytec SKYTEC Nero Black Cotton Gloves, Size 8, Latex Coating
- RS Stock No.:
- 212-3344
- Mfr. Part No.:
- SKY87
- Manufacturer:
- Skytec
Subtotal (1 pair)*
MYR19.18
FREE delivery for orders over RM 150.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR19.18 |
*price indicative
- RS Stock No.:
- 212-3344
- Mfr. Part No.:
- SKY87
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | SKYTEC Nero | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN, EN 388:2003 | |
| Number of Gloves | 1 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | 2020 CAT III 0120, EN374-2: 2003, EN388: 2003 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series SKYTEC Nero | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN, EN 388:2003 | ||
Number of Gloves 1 | ||
EN 374 Chemical Yes | ||
Standards/Approvals 2020 CAT III 0120, EN374-2: 2003, EN388: 2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec provides mechanical protection as well as resistance from chemicals and cleaning fluids. The pattern on the palm provides grip in slippery and dry handling conditions. It is use for agriculture, chemical, construction and engineering.
Heavy-duty for enhanced protection
Anti-slip hexagon grip design to palm and fingers
Pure cotton flock absorbs perspiration
Helps to distinguish the wearer from his/her immediate environment
Thickness: 0.65mm for a supple wearing experience
Low in soluble proteins
Anatomically shaped to minimise hand fatigue
Related links
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
- Skytec nero Black Cotton Work Gloves Rubber Coating
- Delta Plus ATONVV731 Black Cotton Size 8, Latex Coating
- Ansell Edge Black Cotton Work Gloves Latex Coating
- Showa SHO452 Grey Polyester Cotton Fibre Gloves Latex Coating
- Traffi TG1655 Red Cotton Size 8, Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
