RS Better World

Skytec BMG784 Black, Green Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

MYR46.75

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR46.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-3586
Mfr. Part No.:
BMG00784E
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

9

Material

Nitrile Foam

Colour

Black, Green

EN 388 Abrasion

Yes

Number of Gloves

1

Coating

Nitrile Foam

Series

BMG784

Safety Standard

No

Resistance Features

Cut Resistant

Standards/Approvals

No

Better World Verification

Recycled Claim Standard 100

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec BMG784 9/L is an ultra lightweight, extreme cut resistant gloves with nitrile foam. It is very light weight glove providing outstanding cut protection and high dexterity in most risky applications.

Fully encapsulated enable extreme cut protection

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy