RS Better World
Skytec Black, Green Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 201-3572
- Mfr. Part No.:
- TNS060
- Manufacturer:
- Skytec
Subtotal (1 pair)*
MYR47.09
FREE delivery for orders over RM 150.00
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR47.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-3572
- Mfr. Part No.:
- TNS060
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Safety Standard No | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec TONS TP-5 9/L is a cut level 5 glove with polyurethane palm coating. It has a very good mechanical and is breathable and lightweight.
Knit wrist cuff style
Excellent grip in dry handling conditions
Durable palm coating resists rips and abrasion
Related links
- Skytec Black Size 8, Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 9 Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Gloves Polyurethane Coating
- Skytec Trigata Blue Polyurethane Work Gloves Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 11 Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 8 Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 10/XL, Polyurethane Coating
- Skytec EMG755 Black Size 9, Polyurethane Coating
