Skytec SKYTEC OREGON Black, Blue Nitrile Sandy Finish On Smooth Nitrile, Nylon Work Gloves, Size 8

Subtotal (1 pair)*

MYR33.27

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR33.27

*price indicative

RS Stock No.:
201-3567
Mfr. Part No.:
SKG00002D
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

8

Product Type

Work Gloves

Lining Material

Nylon

Material

Nitrile Sandy Finish On Smooth Nitrile, Nylon

Colour

Black, Blue

Number of Gloves

1

Resistance Features

Oil Grip

Safety Standard

EN

Series

SKYTEC OREGON

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec OREGON 8/M is an ultra lightweight knuckle coated glove with great oil grip. It offers outstanding tactility and grip in wet and oily conditions.

Nitrile sandy finish on palm offering excellent grip

Supple and soft 18 gauge nylon liner

Seamless knit prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy