Skytec Black, Blue Polyurethane Work Gloves, Size 8, Foam Coating
- RS Stock No.:
- 201-3564
- Mfr. Part No.:
- SKY12
- Manufacturer:
- Skytec
Subtotal (1 pair)*
MYR26.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR26.30 |
*price indicative
- RS Stock No.:
- 201-3564
- Mfr. Part No.:
- SKY12
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Coating | Foam | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Coating Foam | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec NINJA LITE 8/M is extremely lightweight, PU palm and a superfine extra soft liner glove. It is an ultra lightweight glove which provides excellent second skin comfort as well as outstanding flexibility and a tactile touch.
Superfine extra soft nylon liner
Exceptional flexibility and tactile touch for the most delicate of task
Reduced perspiration and skin irritation
Related links
- Skytec Black Size 9, Foam Coating
- Skytec Black Size 10, Foam Coating
- Delta Plus VENICUTD10 Black Size 8, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 9, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 11, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 10, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 6, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 7, Polyurethane Coating
