Showa S-TEX 377SC Blue Nylon Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

MYR162.69

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR162.69

*price indicative

RS Stock No.:
201-2407
Mfr. Part No.:
SHOS377C
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

9

Material

Nylon

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Number of Gloves

2

Coating

Nitrile

Resistance Features

Cut Resistant

Series

S-TEX 377SC

Safety Standard

EN 388

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa cut protection and gauntly safety cuff gloves, are double-dipped, fully coated nitrile with extra nitrile foam coating on palm over Hagan coil liner (stainless steel/polyester), and PVC/polyester safety cuff. It provides protection over the wrist as well as easy donning and doffing.

Seamless knitting gives no irritation

Liquid-proof to end of coated area

Optimal grip performance in wet & oily conditions

Strong, sturdy cuff extends protection to over this wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy