uvex C300 wet Black HPPE Cut Resistant Gloves, Size 7, Latex Foam Coating
- RS Stock No.:
- 196-5231
- Mfr. Part No.:
- 6054607
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR98.92
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR98.92 |
*price indicative
- RS Stock No.:
- 196-5231
- Mfr. Part No.:
- 6054607
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Latex Foam | |
| Series | C300 wet | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Coating Latex Foam | ||
Series C300 wet | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex C300 wet Plus — the moisture-repellent cut protection glove
The Uvex C300 series set new standards in terms of protection, comfort, flexibility and cost-effectiveness. The Bamboo TwinFlex® technology ensures an excellent level of cut protection, optimal abrasion resistance and outstanding wearer comfort. Innovative coating versions provide an exceptional tactile feel, Plus superior flexibility and grip. The Uvex C300 wet Plus is especially suitable for wet and oily conditions.
General features
• Cut protection glove providing excellent wearer comfort
• With high-performance elastomer coating
• Colour: anthracite
• With high-performance elastomer coating
• Colour: anthracite
Comfort features
• Highly flexible
• Ergonomic fit
• Bamboo TwinFlex® technology for a natural feel against the skin
• Very good tactile feel
• Ergonomic fit
• Bamboo TwinFlex® technology for a natural feel against the skin
• Very good tactile feel
Protection features
• Certified in accordance with EN 388:2016 (4 X 4 2 C)
• High-performance elastomer coating on the Palm and 3/4 of the back of the hand
• Good grip in damp and oily working conditions
• Excellent abrasion resistance
• Certified in accordance with OEKO-Tex® Standard 100
• High-performance elastomer coating on the Palm and 3/4 of the back of the hand
• Good grip in damp and oily working conditions
• Excellent abrasion resistance
• Certified in accordance with OEKO-Tex® Standard 100
Application areas
• Cut protection for work in the automotive industry
• Assembly work
• Maintenance tasks
• Metalworking
• Shipping and logistics
• Sorting
• Handling glass
• Sheet metal processing
• Assembly work
• Maintenance tasks
• Metalworking
• Shipping and logistics
• Sorting
• Handling glass
• Sheet metal processing
Related links
- uvex C300 wet Black HPPE Cut Resistant Gloves Latex Foam Coating
- uvex C300 wet Black HPPE Cut Resistant Gloves Latex Foam Coating
- uvex C300 wet Black HPPE Cut Resistant Gloves Latex Foam Coating
- uvex C300 wet Black HPPE Cut Resistant Gloves Latex Foam Coating
- uvex C500 wet plus Green HPPE Puncture & Tear Resistant Gloves Latex Foam Coating
- Showa 346 Grey HPPE Size 7, Latex Foam Coating
- Unilite UG-I2C4 Black HPPE Cut Resistant Gloves Nitrile Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
