uvex Unilite thermo Black Acrylic Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 196-5215
- Mfr. Part No.:
- 6059308
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR59.47
FREE delivery for orders over RM 150.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR59.47 |
*price indicative
- RS Stock No.:
- 196-5215
- Mfr. Part No.:
- 6059308
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Acrylic | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Series | Unilite thermo | |
| Number of Gloves | 1 | |
| Coating | Aqua Polymer | |
| Resistance Features | Thermal | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 8 | ||
Material Acrylic | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Series Unilite thermo | ||
Number of Gloves 1 | ||
Coating Aqua Polymer | ||
Resistance Features Thermal | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
uvex Unilite thermo – robust hand protection for cold working conditions
Despite its extremely robust coating, the Uvex Unilite thermo stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and new wool ensures a pleasant hand climate and good wearer comfort at all times.
General features
• Winter glove with dual-layer design
• Polymer coating on Palm and fingertips that is flexible at low temperatures
• Colour: black, black
• Available in sizes: 7 to 11
• Polymer coating on Palm and fingertips that is flexible at low temperatures
• Colour: black, black
• Available in sizes: 7 to 11
Comfort features
• Good tactile sensation
• Good fit
• Highly flexible
• Good wearer comfort
• Good fit
• Highly flexible
• Good wearer comfort
Protection features
• Certified to EN 388:2016 (3 1 3 1 X) and EN 511 (0 1 0)
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects
Related links
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus cut c Green Acrylic Fibreglass Gloves Aqua Polymer Coating
- uvex Unilite thermo Black Acrylic Gloves Aqua Polymer Coating
- uvex Unilite thermo Black Acrylic Work Gloves Aqua Polymer Coating
- uvex Unilite thermo Black Acrylic Work Gloves Aqua Polymer Coating
- uvex Unilite thermo Black Acrylic Work Gloves Aqua Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
- uvex unilite thermo plus Black Acrylic Gloves Aqua Polymer Coating
