uvex Phynomic C5 Blue Elastane Work Gloves, Size 6, Aqua Polymer Foam Coating
- RS Stock No.:
- 184-5869
- Mfr. Part No.:
- 6008106
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR86.29
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR86.29 |
*price indicative
- RS Stock No.:
- 184-5869
- Mfr. Part No.:
- 6008106
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Series | Phynomic C5 | |
| Coating | Aqua Polymer Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Elastane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Series Phynomic C5 | ||
Coating Aqua Polymer Foam | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
uvex phynomic C5 - the sustainable cut protection lightweight
The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The Uvex phynomic C5 also provides level C cut resistance. As of now, it features 45% bio-based HPPE, making it particularly sustainable.
General features
• Lightweight and sensitive cut protection glove for mechanical activities
• Aqua-polymer foam coating on Palm and fingertips
• Colour: blue, grey
• Available in sizes: 6 to 12
• Aqua-polymer foam coating on Palm and fingertips
• Colour: blue, grey
• Available in sizes: 6 to 12
Comfort features
• Very high level of breathability through the aqua-polymer foam coating
• Outstanding tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
• Outstanding tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
Protection features
• Certified to EN 388:2016 (4 X 4 2 C)
• Very good mechanical abrasion resistance thanks to the damp-resistant aqua-polymer foam coating
• Good grip in dry and slightly damp areas
• Very good cut protection (level C) and high tear resistance thanks to optimum material composition
• Very good mechanical abrasion resistance thanks to the damp-resistant aqua-polymer foam coating
• Good grip in dry and slightly damp areas
• Very good cut protection (level C) and high tear resistance thanks to optimum material composition
Related links
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 6, Aqua Polymer Foam Coating
