Ansell ActivArmr 97-631 Black Nylon, Acrylic, Polyvinyl Chloride Work Gloves, Size 8, PVC Coating
- RS Stock No.:
- 181-3307
- Mfr. Part No.:
- 97631080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR65.01
FREE delivery for orders over RM 150.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR65.01 |
*price indicative
- RS Stock No.:
- 181-3307
- Mfr. Part No.:
- 97631080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon, Acrylic, Polyvinyl Chloride | |
| Lining Material | Nylon, Acrylic | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 1 | |
| Resistance Features | Tear Resistant, Cut Resistant, Cold Protection, Abrasion Resistant, Puncture Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388 2231B | |
| Series | ActivArmr 97-631 | |
| Coating | PVC | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388 2231B, ANSI/ISEA 105-2024 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon, Acrylic, Polyvinyl Chloride | ||
Lining Material Nylon, Acrylic | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 1 | ||
Resistance Features Tear Resistant, Cut Resistant, Cold Protection, Abrasion Resistant, Puncture Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN 388 2231B | ||
Series ActivArmr 97-631 | ||
Coating PVC | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388 2231B, ANSI/ISEA 105-2024 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
Ansell ActivArmr 97-631 Series Work Gloves, Black, PVC Coating - 97631080
This work glove delivers hand protection and a steady grip for industrial tasks in low temperatures. It combines a flexible nylon exterior with a knitted acrylic interior and a PVC Palm coating to support handling of materials while maintaining dexterity. The glove meets recognised mechanical performance classifications and is intended for medium-duty operating environments where cut and abrasion resistance are required.
Features and Benefits:
• EN 388 2231B rating provides measured mechanical resistance for tasks
• A2 cut resistance reduces laceration risk during handling
• PVC Palm coating preserves grip in cold conditions
• Nylon exterior offers abrasion and puncture protection
• Acrylic lining provides insulated comfort for extended wear
• A2 cut resistance reduces laceration risk during handling
• PVC Palm coating preserves grip in cold conditions
• Nylon exterior offers abrasion and puncture protection
• Acrylic lining provides insulated comfort for extended wear
Applications
• Suitable for construction site manual handling
• Ideal for outdoor winter maintenance tasks
• Used for cold storage inventory operations
• Can be used for utility and infrastructure maintenance
• Suitable for certain food-processing handling tasks
• Ideal for outdoor winter maintenance tasks
• Used for cold storage inventory operations
• Can be used for utility and infrastructure maintenance
• Suitable for certain food-processing handling tasks
What materials form the gloves protective layers?
The outer layer is nylon, the inner lining is acrylic, and the Palm is coated in PVC.
Which safety standards does it comply with?
It conforms to EN 388 2231B and ANSI/ISEA 105-2024 classifications.
How does the glove perform against mechanical hazards?
It offers defined abrasion, tear and puncture resistance Plus blade protection under EN 388 metrics.
What size and colour are available from the supplied data?
The provided specification lists size 8 in black.
How are these gloves packaged for distribution?
They are supplied in multi-pair configurations arranged as 6 pairs per bag and 6 bags per carton.
Related links
- Ansell ActivArmr 97-631 Black Acrylic Polyvinyl Chloride Work Gloves PVC Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 07, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Ansell ActivArmr Black Acrylic Work Gloves Polyvinyl Chloride Coating
