Ansell HyFlex 11-618 Blue Nylon Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 177-5842
- Mfr. Part No.:
- 11618060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR26.26
FREE delivery for orders over RM 150.00
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR26.26 |
*price indicative
- RS Stock No.:
- 177-5842
- Mfr. Part No.:
- 11618060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI ABR 3, EN 388:3121A | |
| Resistance Features | Abrasion Resistant | |
| Series | HyFlex 11-618 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Polyurethane | ||
Safety Standard ANSI ABR 3, EN 388:3121A | ||
Resistance Features Abrasion Resistant | ||
Series HyFlex 11-618 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11618060
This is a pair of abrasion-resistant work gloves designed to provide reliable protection and dexterity in various industrial settings. Made from nylon with a lightweight palm coated in polyurethane, these gloves are ideal for tasks requiring high tactile sensitivity while ensuring comfort during prolonged wear. Certified to EN388, they offer reliable resistance to cuts, punctures, and abrasions, making them suitable for light-duty applications.
Features & Benefits
• Lightweight design enhances dexterity for precise handling
• Polyurethane coating ensures optimal tactility and grip
• Dark nylon liner conceals dirt for a cleaner appearance
• Abrasion-resistant materials extend glove lifespan
• Certified for skin-friendliness to prevent irritation
• Multi-purpose functionality suitable for various tasks
Applications
• Suitable for assembly and fastening components
• Applicable in automotive and machinery maintenance
• Can be used for delicate handling in metal fabrication
• Often employed in electrical and mechanical industries
• Ideal for environments with slightly oily conditions
What makes the design of these gloves beneficial for industrial tasks?
The lightweight construction combined with an ultra-thin polyurethane coating enhances tactile sensitivity, allowing for precise manipulation of small components, which is crucial in assembly and maintenance tasks in industrial environments.
How should these gloves be maintained for longevity?
To ensure durability, it is advisable to clean the gloves regularly with mild detergent and water, avoiding harsh chemicals that could degrade the material. Allow them to air dry completely away from direct heat sources to maintain their integrity.
Are these gloves suitable for use in wet environments?
These gloves are primarily designed for dry and slightly oily conditions. For tasks involving moisture, other glove options specifically rated for wet use would be more appropriate to ensure optimal safety and performance.
What precautions should be taken to avoid allergic reactions?
While the gloves are certified for skin-friendliness, individuals with sensitivities to natural rubber proteins should inspect for any adverse reactions when first used. It is recommended to discontinue use if any irritation occurs.
Can these gloves be reused after exposure to oil or grease?
Yes, but they should be cleaned properly to remove any contaminants that could affect grip and performance. Regular cleaning will help maintain their functionality and extend their lifespan in light-duty tasks.
Related links
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Blue Nylon Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
