uvex Unidur Grey Fibreglass, HPPE, Polyamide Work Gloves, Size 6, NBR Coating

Subtotal (1 pair)*

MYR56.70

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR56.70

*price indicative

RS Stock No.:
175-4389
Mfr. Part No.:
6093806
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

6

Material

Fibreglass, HPPE, Polyamide

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Number of Gloves

2

Series

Unidur

Safety Standard

No

Coating

NBR

Resistance Features

Cut Resistant

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

uvex unidur 6659 foam – light, sensitive to touch, cut-resistant


The Uvex unidur 6659 foam are lightweight cut protection gloves (level 5/C) with NBR foam coating. Yet the glove offers a high level of sensitivity. It is perfectly suited to precision assembly work requiring tactility and cut protection.

General features


• Cut protection glove with NBR foam coating and HPPE fibre
• Nitrile foam coating on Palm and fingertips
• Colour: mottled grey, black
• Available in sizes: 6 to 11

Comfort features


• Very good tactile sensation
• Highly flexible
• Outstanding wearer comfort

Protection features


• Certified to EN 388:2016 (4 X 4 4 C)
• Outstanding mechanical abrasion resistance with NBR coating
• Good grip in dry and slightly damp areas
• Very high level of cut protection with HPPE and glass Fibre combination

Care instructions


• Machine washable in accordance with the care label

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy