uvex Phynomic Lite Grey Polyamide, Elastane Work Gloves, Size 7, Aqua Polymer Coating
- RS Stock No.:
- 130-4443
- Mfr. Part No.:
- 6004007
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR31.13
FREE delivery for orders over RM 150.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR31.13 |
*price indicative
- RS Stock No.:
- 130-4443
- Mfr. Part No.:
- 6004007
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Coating | Aqua Polymer | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Safety Standard | No | |
| Series | Phynomic Lite | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Coating Aqua Polymer | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Safety Standard No | ||
Series Phynomic Lite | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
uvex phynomic lite – the lightest glove in its class
The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The Uvex phynomic lite is extremely lightweight, with a composition that makes it suited to particularly delicate tasks.
General features
• The most lightweight safety glove in its class, preventing the onset of fatigue
• Aqua-polymer impregnation on Palm and fingertips
• Colour: white
• Available in sizes: 5 to 12
• Aqua-polymer impregnation on Palm and fingertips
• Colour: white
• Available in sizes: 5 to 12
Comfort features
• Very high level of breathability with the porous coating, which reduces sweating
• Outstanding tactile sensation when handling small parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
• Outstanding tactile sensation when handling small parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)
Protection features
• Certified to EN 388 (2 1 2 1 X)
• Good mechanical abrasion resistance thanks to the very thin but highly Durable aqua-polymer impregnation
• Good grip in dry and slightly damp areas
• Good mechanical abrasion resistance thanks to the very thin but highly Durable aqua-polymer impregnation
• Good grip in dry and slightly damp areas
Related links
- uvex Phynomic Lite Grey Polyamide Size 9, Aqua Polymer Coating
- uvex Phynomic Lite Grey Elastane Size 8, Aqua Polymer Coating
- uvex Phynomic Lite Grey Elastane Size 10, Aqua Polymer Coating
- uvex Uvex phynomic Grey Polyamide Size 7, Aqua Polymer Foam Coating
- uvex Phynomic x-foam HV Orange Polyamide Size 7, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Coating
- uvex Phynomic foam Grey Elastane Size 7, Aqua Polymer Foam Coating
- uvex Phynomic Allround Grey Polyamide Size 9, Aqua Polymer Foam Coating
