uvex Unidur White High Performance Polyethylene Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 130-2383
- Mfr. Part No.:
- 6613909
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR81.66
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR81.66 |
*price indicative
- RS Stock No.:
- 130-2383
- Mfr. Part No.:
- 6613909
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | High Performance Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| Number of Gloves | 2 | |
| Series | Unidur | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 9 | ||
Material High Performance Polyethylene | ||
Lining Material Polyethylene | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
Number of Gloves 2 | ||
Series Unidur | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Related links
- uvex Unidur White High Performance Polyethylene Work Gloves Polyurethane Coating
- uvex Unidur White High Performance Polyethylene Work Gloves Polyurethane Coating
- uvex Unidur White High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 9, Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 9, Polyurethane Coating
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
