Unigloves UCHG300 Blue Latex General Handling Gloves, Size L, Latex Coating
- RS Stock No.:
- 911-603
- Mfr. Part No.:
- UCHG3004B-PACK
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 10 pairs)*
MYR37.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR37.01 | MYR3.701 |
*price indicative
- RS Stock No.:
- 911-603
- Mfr. Part No.:
- UCHG3004B-PACK
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | L | |
| Product Type | General Handling Gloves | |
| Lining Material | Cotton Flock | |
| Material | Latex | |
| Colour | Blue | |
| Resistance Features | Animal Fat Resistant, Chemical Resistant, Waterproof | |
| Safety Standard | EN | |
| Number of Gloves | 24 | |
| Series | UCHG300 | |
| Coating | Latex | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size L | ||
Product Type General Handling Gloves | ||
Lining Material Cotton Flock | ||
Material Latex | ||
Colour Blue | ||
Resistance Features Animal Fat Resistant, Chemical Resistant, Waterproof | ||
Safety Standard EN | ||
Number of Gloves 24 | ||
Series UCHG300 | ||
Coating Latex | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Household blue gloves are designed for minimal risk protection in domestic applications. They provide a reliable barrier for various tasks where hand safety is paramount.
Manufactured to comply with Regulation (EU) 2016/425
Designed for minimal risk applications ensuring user safety
Constructed from high-quality materials for reliable performance
Provides a comfortable fit across various sizes
Related links
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
