Polyco Healthline 911 Black, Red Nitrile Reusable Gloves, Size 7, Nitrile Micro-Foam Coating
- RS Stock No.:
- 857-821
- Mfr. Part No.:
- 911-07
- Manufacturer:
- Polyco Healthline
This image is representative of the product range
Subtotal (1 box of 60 pairs)*
MYR1,415.16
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 06 November 2026
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,415.16 | MYR23.586 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 857-821
- Mfr. Part No.:
- 911-07
- Manufacturer:
- Polyco Healthline
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 7 | |
| Product Type | Reusable Gloves | |
| Lining Material | Nylon | |
| Material | Nitrile | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | 4121 | |
| Coating | Nitrile Micro-Foam | |
| Series | 911 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN ISO 21420:2020 | |
| Standards/Approvals | EN 388: 4121X | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 7 | ||
Product Type Reusable Gloves | ||
Lining Material Nylon | ||
Material Nitrile | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 4121 | ||
Coating Nitrile Micro-Foam | ||
Series 911 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN ISO 21420:2020 | ||
Standards/Approvals EN 388: 4121X | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline 911 Black Size 11, Nitrile Micro-Foam Coating
- Polyco Healthline 911 Black Size 10, Nitrile Micro-Foam Coating
- Polyco Healthline 911 Black Size 6, Nitrile Micro-Foam Coating
- Polyco Healthline 911 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline 911 Black Size 8, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 7, Nitrile Micro-Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
