Traffi TG6070 Green Acrylic Gloves, Size 11, NBR Coating
- RS Stock No.:
- 849-869
- Mfr. Part No.:
- A-TG6070-GR-11
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR1,418.79
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,418.79 | MYR141.879 |
*price indicative
- RS Stock No.:
- 849-869
- Mfr. Part No.:
- A-TG6070-GR-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Number of Gloves | 5 | |
| Safety Standard | ANSI/ISEA 105 | |
| Resistance Features | Cold Protection | |
| Series | TG6070 | |
| Coating | NBR | |
| Standards/Approvals | ANSI/ISEA 105:2024 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Number of Gloves 5 | ||
Safety Standard ANSI/ISEA 105 | ||
Resistance Features Cold Protection | ||
Series TG6070 | ||
Coating NBR | ||
Standards/Approvals ANSI/ISEA 105:2024 | ||
- COO (Country of Origin):
- PK
The Traffi MicroDex nitrile cut level D winter glove is designed for high-risk, cold-weather environments. Combining D/A4 cut resistance with a waterproof membrane and MicroDex nitrile coating, it offers elite protection and grip for the most demanding winter job sites.
Treated with Sanitized Actifresh to provide long-lasting odor control and inhibit bacterial growth during extended wear
The nitrile foam Palm coating delivers exceptional grip in wet, dry, and oily conditions while remaining flexible to reduce fatigue
Related links
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Work Gloves Latex Coating
