Traffi TG110 Black Nylon Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 849-838
- Mfr. Part No.:
- TG110-7
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR193.39
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR193.39 | MYR19.339 |
*price indicative
- RS Stock No.:
- 849-838
- Mfr. Part No.:
- TG110-7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Cold Protection | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Series | TG110 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 7 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Cold Protection | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Series TG110 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- LK
The Traffi lightweight Cat I glove crafted from plant-based Micro Modal yarn. Designed for sensitive skin, this eco-friendly, non-coated glove offers a silky feel and maximum breathability for low-contact wellness applications.
The plant-based Fibre properties can help to resist odour, providing a fresher feel, helping when using for long periods of time
Fine gauge knitting ensures a flexible, breathable fit for extended wear
Related links
- Traffi TG110 Black Nylon Gloves Polyurethane Coating
- Traffi TG110 Black Nylon Gloves Polyurethane Coating
- Traffi TG110 Black Nylon Gloves Polyurethane Coating
- Traffi TG110 Black Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Tegera TEGERA Black Nylon Work Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
