Traffi TG4080 Green Leather Glove, Size 12, Leather Coating
- RS Stock No.:
- 849-830
- Mfr. Part No.:
- A-TG4080-GR-12
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
MYR1,682.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,682.95 | MYR168.295 |
*price indicative
- RS Stock No.:
- 849-830
- Mfr. Part No.:
- A-TG4080-GR-12
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Glove | |
| Lining Material | Cotton | |
| Material | Leather | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Series | TG4080 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Glove | ||
Lining Material Cotton | ||
Material Leather | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Coating Leather | ||
Series TG4080 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi welding glove is a robust protective accessory is designed for MIG welding, crafted from premium cow grain leather for comfort and durability.
Crafted from cow grain leather for enhanced comfort and durability
Provides protection against cuts, heat, and molten metal splatter
Long cuff design offers extra shielding for wrists and forearms
Related links
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
