Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 838-346
- Mfr. Part No.:
- 37501110
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR310.13
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR310.13 | MYR25.844 |
*price indicative
- RS Stock No.:
- 838-346
- Mfr. Part No.:
- 37501110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Series | AlphaTec 37-501 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Gloves | ||
Size 11 | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Series AlphaTec 37-501 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell flexible nitrile glove offers essential protection while maintaining dexterity in various working environments. Designed for versatility, it ensures safety against a range of solvents and chemicals.
Flexible nitrile coating provides personal protection against varied chemicals
Open cuffs enhance ventilation, promoting comfort during extended wear
Complies with food processing standards, making it suitable for food handling applications
Moderate abrasion resistance ensures longevity in demanding tasks
Related links
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-695 Green Nitrile Work Gloves Nitrile Coating
