Showa 282-02 Black Acrylic, Nylon, Polyurethane Waterproof Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 766-122
- Mfr. Part No.:
- SHO022824
- Manufacturer:
- Showa
N
Subtotal (1 pair)*
MYR245.87
FREE delivery for orders over RM 150.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR245.87 |
*price indicative
- RS Stock No.:
- 766-122
- Mfr. Part No.:
- SHO022824
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 10 | |
| Product Type | Waterproof Gloves | |
| Lining Material | Acrylic, Nylon | |
| Material | Acrylic, Nylon, Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Breathable, Cold Protection, Heat Insulation, Liquid Resistant, Water Resistant | |
| Series | 282-02 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| EN 511 Cold | 0 2 1 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 10 | ||
Product Type Waterproof Gloves | ||
Lining Material Acrylic, Nylon | ||
Material Acrylic, Nylon, Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Resistance Features Breathable, Cold Protection, Heat Insulation, Liquid Resistant, Water Resistant | ||
Series 282-02 | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006 | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
EN 511 Cold 0 2 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa PU Glove With Draw cord provides warmth and protection from liquids in cold conditions, with the comfort of a breathable glove.
Innovative breathable and waterproof technology
Fixed insulated acrylic liner protects from cold ensuring warmth and comfort
Full double polyurethane coating prevents ingress from water and liquids
Related links
- Showa 282 Temres Blue Acrylic Size 2XL, Polyurethane Coating
- Showa 282 Temres Blue Acrylic Size M, Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size XL, Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size L, Polyurethane Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Showa 406 Black Nylon Size 2XL, Latex Coating
