Showa XW300 Black, Orange Acrylic, Kevlar, Knit, Nylon Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 766-117
- Mfr. Part No.:
- SHOXW3005
- Manufacturer:
- Showa
N
This image is representative of the product range
Subtotal (1 pair)*
MYR125.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 72 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR125.69 |
*price indicative
- RS Stock No.:
- 766-117
- Mfr. Part No.:
- SHOXW3005
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | Acrylic, Kevlar, Nylon, Stainless Steel | |
| Material | Acrylic, Kevlar, Knit, Nylon | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI/ISEA 105, EN 407, EN 511 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | XW300 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material Acrylic, Kevlar, Nylon, Stainless Steel | ||
Material Acrylic, Kevlar, Knit, Nylon | ||
Colour Black, Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Safety Standard ANSI/ISEA 105, EN 407, EN 511 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series XW300 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove With High Cut Protection A durable, cut-resistant and water repellent, insulated grip glove that is designed to protect down to -30°C for short or intermittent contact.
Protects hands down to -30°C for short or intermittent contact
Seamless knit liner MADE of nylon, acrylic and Kevlar provides high cut protection
Water repellent surface combined with thermal liner keeps hands warm and dry
Related links
- Showa XW300 Black Kevlar Nylon Gloves Nitrile Foam Coating
- Showa XW300 Black Kevlar Nylon Gloves Nitrile Foam Coating
- Showa XW300 Black Kevlar Nylon Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves 370WOR Orange Nylon Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
