Showa XC820 Black, Green 18 Gauge, Tungsten Glove, Size 8, Nitrile Foam Coating

N

Subtotal (1 pair)*

MYR126.25

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR126.25

*price indicative

RS Stock No.:
766-103
Mfr. Part No.:
SHOXC8202
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Glove

Size

8

Material

18 Gauge, Tungsten

Lining Material

18 Gauge High Performance Polyethylene, Tungsten

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Series

XC820

Safety Standard

CAT II

Resistance Features

Cut Resistant

Number of Gloves

12

Coating

Nitrile Foam

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is high dexterity polyurethane coated glove to protect from high cut risks in dry or greasy conditions.

Touchscreen capabilities to allow usage with screen devices

Latex free limiting the risks of allergies

Seamless knit prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy