Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8
- RS Stock No.:
- 711-144
- Mfr. Part No.:
- 55-2325-08
- Manufacturer:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
MYR894.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR894.51 | MYR74.543 |
*price indicative
- RS Stock No.:
- 711-144
- Mfr. Part No.:
- 55-2325-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Protective Gloves | |
| Material | Tilsatec RhinoYarn | |
| Colour | Grey | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | Comfort+ | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Protective Gloves | ||
Material Tilsatec RhinoYarn | ||
Colour Grey | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Series Comfort+ | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tilsatec Glove is part of newly expanded Comfort+ series which offers our latest in non-reinforced RhinoYarn technology, free from alloy (steel/tungsten) and mineral fibers (glass/basalt). This model offers a 15gg liner with level D cut resistance to EN388:2016 and is uncoated, ensuring the best fit, feel and comfort is experienced by the user while still maintaining high levels of protection.
Level D cut resistance to EN388:2016
Touchscreen capable
Tested after washing to domestic and industrial wash
Related links
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 9
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 11
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 6
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 7
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 5
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 12
