Skytec Tons TP-5 Grey, White Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size 2XL,
- RS Stock No.:
- 671-074
- Mfr. Part No.:
- TNS0605
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
MYR5,149.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR5,149.01 | MYR42.908 |
*price indicative
- RS Stock No.:
- 671-074
- Mfr. Part No.:
- TNS0605
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Series | Tons TP-5 | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled Claim Standard) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Series Tons TP-5 | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled Claim Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec cut-resistant glove from the TONS range is made from recycled polyester and features a durable PU palm coating that resists rips and abrasion, providing excellent grip in dry handling conditions. Offering very good mechanical resistance and cut protection at Level D (EN 388:2016), it has a flexible, close-fitting design for comfort and dexterity, while remaining breathable and lightweight. Certified CAT II, it meets EN 388:2016 + A1:2018 (4X43D) and ANSI 105:2016 standards.
Enhances productivity by streamlining operations
Combines sleek aesthetics with application-oriented design
Promotes durability for long-lasting use
Optimised for user-friendly operation ensuring minimal learning curve
Provides reliable performance across various applications
Related links
- Skytec Tons TP-5 Grey High Performance Polyethylene Size S,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XS,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XL,
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene Size
- Skytec Tons TP-3 Grey High Performance Polyethylene Size 2XL, Polyurethane Coating
- Skytec TRC712 Black High Performance Polyethylene Size 2XL, Nitrile
- Skytec Tons TP-3 Grey High Performance Polyethylene Size XL, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size S, Polyurethane Coating
