Delta Plus VE730OR Orange, Yellow, Yellow Polyester Work Gloves, Size 10, Latex Coating

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR60.07

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 6MYR60.07MYR12.014-
7 - 14MYR58.39MYR11.6782%
15 - 39MYR56.37MYR11.2746%
40 +MYR54.57MYR10.9149%

*price indicative

RS Stock No.:
530-659
Mfr. Part No.:
VE730OR10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Polyester

Colour

Orange, Yellow, Yellow

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Number of Gloves

24

Mechanical Hazards EN 388

No

Safety Standard

EN 388

Coating

Latex

Resistance Features

General Purpose

Series

VE730OR

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

The Delta Plus Mechanical glove with a very good grip owing to its crinkle coating, ideal for dry and wet environments.

Protect against wearing

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy