Wonder Grip WG-333 ROCK & STONE Black, Blue, White Polyester, Cotton Gloves, Size L/09, Latex Coating
- RS Stock No.:
- 240-409
- Mfr. Part No.:
- WG3330912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
MYR368.72
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR368.72 | MYR30.727 |
*price indicative
- RS Stock No.:
- 240-409
- Mfr. Part No.:
- WG3330912
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | L/09 | |
| Product Type | Gloves | |
| Material | Polyester, Cotton | |
| Colour | Black, Blue, White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN, EN 407 X2XXXX, EN 388:3X42B | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Resistance Features | General Purpose, Heat Resistant, Cut Resistant | |
| Series | WG-333 ROCK & STONE | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size L/09 | ||
Product Type Gloves | ||
Material Polyester, Cotton | ||
Colour Black, Blue, White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN, EN 407 X2XXXX, EN 388:3X42B | ||
Number of Gloves 12 | ||
Coating Latex | ||
Resistance Features General Purpose, Heat Resistant, Cut Resistant | ||
Series WG-333 ROCK & STONE | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves feature a double latex coating constructed on a 10 gauge cotton and polyester liner. The HDML coating, specially developed by wonder grip, provides a non slip surface for outstanding grip, making these gloves ideal for heavy work. Designed for maximum durability, they offer triple resistance to heat, cold, and cuts. The robust protection and non slip surface ensure exceptional performance in demanding environments.
Exceptional anti wear properties
Extremely durable latex coating with increased resistance around the thumb for extended use
Designed to reproduce the natural shape of the hand for ease of movement and continuous wear
Related links
- Wonder Grip WG-333 ROCK & STONE Black White Polyester Size S Latex Coating
- Wonder Grip WG-333 ROCK & STONE Black White Cotton Size 11 Latex Coating
- Wonder Grip WG-355 DUAL Grey Nylon Gloves Latex Coating
- Wonder Grip WG33 Black White Polyester Size M Latex Coating
- Wonder Grip WG33 Black White Polyester Size XL Latex Coating
- Wonder Grip WG33 Orange Size L/09, Latex Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size L/09, Nitrile Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Gloves 09, Nitrile Coating
