Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves, Size L/09, Polyurethane Coating
- RS Stock No.:
- 240-361
- Mfr. Part No.:
- OP1300B0912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
MYR135.67
FREE delivery for orders over RM 150.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR135.67 | MYR11.306 |
*price indicative
- RS Stock No.:
- 240-361
- Mfr. Part No.:
- OP1300B0912
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | L/09 | |
| Product Type | General Handling Gloves | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Coating | Polyurethane | |
| Series | OP-1300B OPTY | |
| Safety Standard | EN 388:4131X, EN 407 X1XXXX | |
| Resistance Features | General Handling, Heat Resistant | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size L/09 | ||
Product Type General Handling Gloves | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Coating Polyurethane | ||
Series OP-1300B OPTY | ||
Safety Standard EN 388:4131X, EN 407 X1XXXX | ||
Resistance Features General Handling, Heat Resistant | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves are ultra thin, PU coated general handling gloves designed for exceptional comfort and dexterity. These gloves offer an unparalleled thin and smooth protective coating, providing a second skin feel. The ultra lightweight seamless liner ensures a snug fit for maximum dexterity, while the proprietary ultra thin PU coating guarantees a secure grip in both dry and wet conditions.
Longer cuff offering superior protection and comfort
Heat resistance
Designed to reproduce the natural shape of the hand
Breathable on the back of the hand
Skin friendly
Related links
- Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves XS, Polyurethane Coating
- Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves 08, Polyurethane Coating
- Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves XXL, Polyurethane Coating
- Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves 10, Polyurethane Coating
- Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves 07, Polyurethane Coating
- Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves 09, Polyurethane Coating
- Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves 06, Polyurethane Coating
- Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves XXL, Polyurethane Coating
