Wonder Grip WG-787 DEXCUT Black, Green HPPE, Mineral Fibre, Spandex, UHMWPE Cut Resistant Gloves, Size M/08, Nitrile
- RS Stock No.:
- 240-311
- Mfr. Part No.:
- WG7870812
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
MYR545.20
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR545.20 | MYR45.433 |
*price indicative
- RS Stock No.:
- 240-311
- Mfr. Part No.:
- WG7870812
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Cut Resistant Gloves | |
| Size | M/08 | |
| Material | HPPE, Mineral Fibre, Spandex, UHMWPE | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:4X42D, EN 407 X1XXXX | |
| Number of Gloves | 12 | |
| Series | WG-787 DEXCUT | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Cut Resistant Gloves | ||
Size M/08 | ||
Material HPPE, Mineral Fibre, Spandex, UHMWPE | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 388:4X42D, EN 407 X1XXXX | ||
Number of Gloves 12 | ||
Series WG-787 DEXCUT | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Coating Nitrile | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves features a single nitrile coating constructed on a 13 gauge knitted spandex, high performance polyethylene Tsunooga and mineral fibre liner. The high performance polyethylene Tsunooga fibre offers excellent cut resistance, and outstanding flexibility while leaving a feeling of freshness on the skin. Wonder grip technology nitrile coating combined with our preformed molds TPDT technology makes it the perfect solution for excellent ergonomic performance and unrivalled grip in dry, slightly wet or oily conditions.
Excellent tactile sensitivity with superior comfort
Heat and cut resistant
Related links
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves 09, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves XS, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves 07, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves 10, Nitrile
- Wonder Grip WG-787 DEXCUT Green Mineral Fibre UHMWPE Cut Resistant Gloves XXL, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size S,
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size XL,
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size 11,
