Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 7, S, Latex Coating
- RS Stock No.:
- 212-472
- Mfr. Part No.:
- 4932480616
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
MYR972.29
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR972.29 | MYR81.024 |
*price indicative
- RS Stock No.:
- 212-472
- Mfr. Part No.:
- 4932480616
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7, S | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Series | Winter Cut | |
| Safety Standard | EAC, EN, EN ISO 21420, UKCA, Ukraine | |
| Number of Gloves | 24 | |
| Standards/Approvals | EAC, EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7, S | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Series Winter Cut | ||
Safety Standard EAC, EN, EN ISO 21420, UKCA, Ukraine | ||
Number of Gloves 24 | ||
Standards/Approvals EAC, EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature an acrylic lining to keep your hands warm in tough conditions. With high water resistance thanks to double latex dipping, they offer excellent grip and durability. The 15-gauge design ensures better dexterity for handling tasks with precision.
Colour code Grey
Packaged by 12
Cut level D
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Red HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
