Wonder Grip WG-787 DEXCUT Black, Green Elastane, Mineral Fibre, PEHD, UHMWPE, High Density Polyethylene Cut Resistant
- RS Stock No.:
- 193-669
- Mfr. Part No.:
- WG787L0712
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
MYR901.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR901.41 | MYR75.118 |
*price indicative
- RS Stock No.:
- 193-669
- Mfr. Part No.:
- WG787L0712
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Cut Resistant Gloves | |
| Size | S/07 | |
| Material | Elastane, Mineral Fibre, PEHD, UHMWPE, High Density Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:4X42D, EN 407 X1XXXX | |
| Coating | Nitrile | |
| Series | WG-787 DEXCUT | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Cut Resistant Gloves | ||
Size S/07 | ||
Material Elastane, Mineral Fibre, PEHD, UHMWPE, High Density Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Number of Gloves 12 | ||
Safety Standard EN 388:4X42D, EN 407 X1XXXX | ||
Coating Nitrile | ||
Series WG-787 DEXCUT | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Glove is a 30 cm long nitrile-coated with a 13-gauge HPPE, mineral fiber, and spandex liner offering cut resistance (ISO 13997 grade D). Made from Tsunooga high-performance polyethylene fibers, it provides superior cut resistance, flexibility, and comfort for dry and oily applications. The glove's design ensures full hand protection, breathability, and durability, with a longer lifespan due to the thumb crotch reinforcement.
Soft flexible liner with Tsunooga Japanese yarn for cut level A4/D protection
Excellent tactile sensitivity and superior comfort
Reinforced thumb crotch for increased protection and extended lifespan
Related links
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size XL,
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size 11,
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size L,
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size 8
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre Polyester Size 6 Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves 07, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves 09, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves XS, Nitrile
