Tegera Infinity 8815R Grey, Yellow CRF Omni Technology, HPPE, Nylon, Spandex Work Gloves, Size 10, Nitrile, Polyurethane

Subtotal (1 pair)*

MYR204.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR204.40

*price indicative

RS Stock No.:
128-967
Mfr. Part No.:
8815R-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

CRF Omni Technology, HPPE, Nylon, Spandex

Lining Material

Crf Omni Technology, HPPE, Nylon, Spandex

Colour

Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Series

Infinity 8815R

Number of Gloves

6

Coating

Nitrile, Polyurethane

Safety Standard

EN, EN ISO 13997, EN ISO 21420:2020

Resistance Features

Cut Resistant

Standards/Approvals

ANSI 4, ANSI A6, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020, Oeko-Tex standard, TP TC 019:2011, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy