Tegera TEGERA Yellow, Black Nylon, Spandex Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 128-887
- Mfr. Part No.:
- 8800R-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR164.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR164.29 | MYR27.382 |
*price indicative
- RS Stock No.:
- 128-887
- Mfr. Part No.:
- 8800R-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon, Spandex | |
| Lining Material | Nylon, Spandex | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | TEGERA | |
| Number of Gloves | 6 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | UKCA, EAC, CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon, Spandex | ||
Lining Material Nylon, Spandex | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series TEGERA | ||
Number of Gloves 6 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals UKCA, EAC, CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Yellow Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Yellow Spandex Work Gloves Polyurethane, Nitrile Coating
- Tegera TEGERA Yellow Spandex Work Gloves Polyurethane, Nitrile Coating
- Tegera TEGERA Yellow Nylon Work Gloves Nitrile, Polyurethane Coating
- Tegera TEGERA Yellow Size 9 Nitrile Polyurethane Coating
- Tegera TEGERA Yellow Fleece Nylon Work Gloves Smart Power Selector Nitrile
- Tegera 8800 Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
