Tegera 8800 Black, Yellow Nylon, Spandex Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 128-873
- Mfr. Part No.:
- 8800-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR161.16
FREE delivery for orders over RM 150.00
- Ready to ship from 24 November 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR161.16 | MYR26.86 |
*price indicative
- RS Stock No.:
- 128-873
- Mfr. Part No.:
- 8800-6
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Lining Material | Nylon, Spandex | |
| Material | Nylon, Spandex | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | |
| Resistance Features | Heat Resistant | |
| Series | 8800 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Standards/Approvals | Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN 407:2020 (No flame protection) X1XXXX, EN ISO 21420:2020, TP TC 019:2011, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Lining Material Nylon, Spandex | ||
Material Nylon, Spandex | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | ||
Resistance Features Heat Resistant | ||
Series 8800 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Standards/Approvals Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN 407:2020 (No flame protection) X1XXXX, EN ISO 21420:2020, TP TC 019:2011, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera 8800 Black Spandex Work Gloves Nitrile Coating
- Tegera 8800 Black Spandex Work Gloves Nitrile Coating
- Tegera 8800 Black Spandex Work Gloves Nitrile Coating
- Tegera 8800 Black Spandex Work Gloves Nitrile Coating
- Tegera 8800 Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile, Polyurethane Coating
- Tegera TEGERA Black Spandex Work Gloves Polyurethane, Nitrile Coating
- Tegera 8800 Yellow Spandex Work Gloves Nitrile Coating
