Tegera TEGERA Blue Latex Work Gloves, Size 7
- RS Stock No.:
- 128-349
- Mfr. Part No.:
- 8162-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR244.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR244.08 | MYR40.68 |
*price indicative
- RS Stock No.:
- 128-349
- Mfr. Part No.:
- 8162-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 6 | |
| Safety Standard | CAT III | |
| Series | TEGERA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 6 | ||
Safety Standard CAT III | ||
Series TEGERA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera TEGERA Blue Latex Work Gloves, Size 7
- Tegera TEGERA Blue Latex Work Gloves, Size 8
- Tegera TEGERA Blue Latex Work Gloves, Size 11
- Tegera TEGERA Blue Latex Work Gloves, Size 9
- Tegera TEGERA Blue Latex Work Gloves, Size 10
- Tegera TEGERA Blue Latex Work Gloves, Size 6
- Tegera TEGERA Blue Leather Work Gloves, Size 7
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 7
