Tegera Infinity 8808 Black, Yellow CRF Technology, Fibreglass Thread, HPPE, Nylon, Spandex Work Gloves, Size 8, Nitrile,

Subtotal (1 pack of 6 pairs)*

MYR665.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR665.36MYR110.893

*price indicative

RS Stock No.:
128-162
Mfr. Part No.:
8808-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Lining Material

Crf Technology, Fibreglass Thread, HPPE, Nylon, Spandex

Material

CRF Technology, Fibreglass Thread, HPPE, Nylon, Spandex

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

6

Resistance Features

Cut Resistant

Safety Standard

EN, EN ISO 13997, EN ISO 21420:2020

Series

Infinity 8808

Coating

Nitrile, Nitrile Foam, Smart Power Selector

Standards/Approvals

ANSI 6, ANSI A4, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016+A1:2018, EN 407:2020, EN ISO 13997, Oeko-Tex standard, TP TC 019:2011, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy