Tegera 875 White Nylon, Spandex Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 128-081
- Mfr. Part No.:
- 875-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR291.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR291.02 | MYR24.252 |
*price indicative
- RS Stock No.:
- 128-081
- Mfr. Part No.:
- 875-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nylon, Spandex | |
| Colour | White | |
| Series | 875 | |
| Coating | Nitrile Foam | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Dry Environment | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | |
| Standards/Approvals | Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nylon, Spandex | ||
Colour White | ||
Series 875 | ||
Coating Nitrile Foam | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Resistance Features Dry Environment | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | ||
Standards/Approvals Cat. II TP TC 019:2011, CE, EAC, EN 388:2016+A1:2018, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 875 White Nylon Size 9, Nitrile Foam Coating
- Tegera 875 White Nylon Size 10, Nitrile Foam Coating
- Tegera 875 White Nylon Size 11, Nitrile Foam Coating
- Tegera 875 White Nylon Size 8, Nitrile Foam Coating
- Tegera 875 White Nylon Size 7, Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Ansell 11-812 White Nylon Size 6, Nitrile Foam Coating
