Tegera TEGERA Grey, Orange, Black Acrylic, Polyester (Liner) Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

MYR331.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR331.70MYR55.283

*price indicative

RS Stock No.:
128-055
Mfr. Part No.:
8834-7
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

7

Product Type

Work Gloves

Material

Acrylic, Polyester (Liner)

Colour

Grey, Orange, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Resistance Features

Cold Resistant

Safety Standard

CAT II

Number of Gloves

6

Coating

Nitrile

Standards/Approvals

UKCA, CE, EAC

EN 511 Cold

02X

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy