Tegera Colourless Polyvinyl Chloride Work Gloves 240 mm
- RS Stock No.:
- 127-963
- Mfr. Part No.:
- 819A-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 100 units)*
MYR48.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR48.24 | MYR0.482 |
*price indicative
- RS Stock No.:
- 127-963
- Mfr. Part No.:
- 819A-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Material | Polyvinyl Chloride | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Standards/Approvals | UKCA, EN ISO 374-5:2016,EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Material Polyvinyl Chloride | ||
Colour Colourless | ||
Overall Length 240mm | ||
Standards/Approvals UKCA, EN ISO 374-5:2016,EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, EAC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ejendals Limited PVC disposable glove features a smooth finish ideal for light duty tasks. This glove is latex free and powder free. It is designed for frequent switching and offers compatibility with touchscreens. Additionally, it includes ESD protection and is conveniently packed with 100 pieces per box and 10 boxes per carton.
Good fingertip sensitivity
Waterproof
Moisture resistant
Conforms with IEC 61340-5-1
Comfortable
Soft and thin
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240 mm
- Tegera White Jersey (Lining Material) Work Gloves 240 mm
- Tegera TEGERA White Polyvinyl Chloride Work Gloves, Size 9
- Ansell Natural Natural Rubber Latex Latex Gloves 240 mm
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 630 Blue Size 9, Polyvinyl Chloride Coating
