Tegera TEGERA Black, Yellow Nylon Work Gloves, Size 9, Nitrile, Nitrile Foam, Smart Power Selector Coating
- RS Stock No.:
- 127-895
- Mfr. Part No.:
- 8803-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR259.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR259.73 | MYR43.288 |
*price indicative
- RS Stock No.:
- 127-895
- Mfr. Part No.:
- 8803-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile, Nitrile Foam, Smart Power Selector | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Standards/Approvals | UKCA, CE, EAC | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile, Nitrile Foam, Smart Power Selector | ||
Resistance Features Heat Resistant | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Standards/Approvals UKCA, CE, EAC | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Size 7 Smart Power Selector, Nitrile Coating
- Tegera TEGERA Yellow Size 8 Nitrile Foam, Smart Power Selector Coating
- Tegera TEGERA Black Size 9 Nitrile, Smart Power Selector Coating
- Tegera TEGERA Black Size 10 Nitrile, Nitrile Foam Coating
- Tegera TEGERA Black Size 6 Nitrile, Nitrile Foam Coating
- Tegera TEGERA Black Size 11 Nitrile Foam, Nitrile Coating
- Tegera TEGERA Yellow Size 11 Nitrile Foam, Smart Power Selector Coating
- Tegera 6 Black Nylon Work Gloves Nitrile Smart Power Selector Coating
