Tegera TEGERA Blue, Grey Carbon, CRF Technology, Fibreglass, HPPE, Polyester, Spandex Work Gloves, Size 12

Subtotal (1 pack of 6 pairs)*

MYR525.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR525.34MYR87.557

*price indicative

RS Stock No.:
127-044
Mfr. Part No.:
806-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

12

Material

Carbon, CRF Technology, Fibreglass, HPPE, Polyester, Spandex

Colour

Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Protection

Safety Standard

IEC

Series

TEGERA

Number of Gloves

12

Standards/Approvals

0 x 10⁸ Ω EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 IEC 61340-5-1:2016 R < 1.0 x 10⁹ Ω, CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 16350:2014 R < 1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy