Tegera Polyester, Carbon Work Gloves, Size 5

Subtotal (1 pack of 12 pairs)*

MYR132.99

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR132.99MYR11.083

*price indicative

RS Stock No.:
126-673
Mfr. Part No.:
801-5
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

5

Product Type

Work Gloves

Material

Polyester, Carbon

Number of Gloves

12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy