Tegera TEGERA Black, Green Fibreglass Thread, Para Aramid Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 126-609
- Mfr. Part No.:
- 666-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR1,614.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,614.70 | MYR134.558 |
*price indicative
- RS Stock No.:
- 126-609
- Mfr. Part No.:
- 666-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Fibreglass Thread, Para Aramid | |
| Lining Material | Fibreglass Thread, Para Aramid | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Coating | Neoprene | |
| Safety Standard | CAT II | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Fibreglass Thread, Para Aramid | ||
Lining Material Fibreglass Thread, Para Aramid | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Coating Neoprene | ||
Safety Standard CAT II | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Skytec Sapphire Blast Black Modacrylic Size 12/3XL, Neoprene Coating
- Skytec Sapphire Black Neoprene Coating
- Tegera 494 Black Neoprene Work Gloves Neoprene Coating
