Tegera TEGERA White Nylon Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

MYR111.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR111.87MYR18.645

*price indicative

RS Stock No.:
126-548
Mfr. Part No.:
778-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

Nylon

Lining Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Number of Gloves

6

Mechanical Hazards EN 388

Yes

Series

TEGERA

Coating

Polyurethane

Resistance Features

Dry Environment

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy