Tegera TEGERA Blue Cotton, Jersey Work Gloves, Size 10
- RS Stock No.:
- 126-392
- Mfr. Part No.:
- 767-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR139.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR139.68 | MYR11.64 |
*price indicative
- RS Stock No.:
- 126-392
- Mfr. Part No.:
- 767-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton, Jersey | |
| Colour | Blue | |
| Series | TEGERA | |
| Safety Standard | Cat I, EN ISO 21420:2020, TP TC 019:2011 | |
| Number of Gloves | 24 | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton, Jersey | ||
Colour Blue | ||
Series TEGERA | ||
Safety Standard Cat I, EN ISO 21420:2020, TP TC 019:2011 | ||
Number of Gloves 24 | ||
Resistance Features Dry Environment | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA Blue Cotton Size 8
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Size 10, Nitrile Coating
- Ansell ActivArmr 97-335 White Cotton Size 10
- Ansell AlphaTec 09-022 Black Cotton Size 10, Neoprene Coating
- Showa 67NFW Beige Cotton Size L, Latex Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
